1NP2DWB226MCS16025 vs ESMG201EFM220MJ20S feature comparison

1NP2DWB226MCS16025 Samwha Electronics

Buy Now Datasheet

ESMG201EFM220MJ20S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.132 mA 0.276 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 170 mA 170 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Diameter 10 mm
Length 20 mm
Package Style Snap-in
Packing Method BULK

Compare 1NP2DWB226MCS16025 with alternatives

Compare ESMG201EFM220MJ20S with alternatives