1N987B vs 1N987BTRLEADFREE feature comparison

1N987B Bkc Semiconductors Inc

Buy Now Datasheet

1N987BTRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature HIGH SURGE CAPABILITY INDUSTRY STANDARD
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 900 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 4500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 120 V 120 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 132 mV/°C
Voltage Tol-Max 5%
Working Test Current 1 mA
Base Number Matches 10 1
Pbfree Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N987B with alternatives

Compare 1N987BTRLEADFREE with alternatives