1N985-1E3TR vs JANKCA1N983B feature comparison

1N985-1E3TR Microsemi Corporation

Buy Now Datasheet

JANKCA1N983B Microsemi Corporation

Buy Now
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 100 V
Surface Mount NO
Technology ZENER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 1.3 mA
Base Number Matches 6 1
Qualification Status Not Qualified

Compare 1N985-1E3TR with alternatives

Compare JANKCA1N983B with alternatives