1N983D7
vs
MX1N983E3TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-XALF-W2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +175C
Military: -65C to +175C
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e0
e3
Knee Impedance-Max
3000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.417 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
82 V
82 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
80.36 mV/°C
Voltage Tol-Max
20%
20%
Working Test Current
1.5 mA
1.5 mA
Base Number Matches
1
1
Part Package Code
DO-7
Pin Count
2
EU RoHS Version
RoHS 2 (2011/65/EU)
JEDEC-95 Code
DO-204AA
Compare 1N983D7 with alternatives
Compare MX1N983E3TR with alternatives