1N983D-1E3TR vs JANTXV1N983D-1 feature comparison

1N983D-1E3TR Microsemi Corporation

Buy Now Datasheet

JANTXV1N983D-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-7
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 330 Ω 330 Ω
JEDEC-95 Code DO-204AA DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 82 V 82 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 1.5 mA 1.5 mA
Base Number Matches 1 8
Package Description DO-35, 2 PIN
Factory Lead Time 52 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Knee Impedance-Max 3000 Ω
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500
Reverse Current-Max 0.5 µA
Reverse Test Voltage 62 V
Voltage Temp Coeff-Max 80.36 mV/°C

Compare 1N983D-1E3TR with alternatives

Compare JANTXV1N983D-1 with alternatives