1N982B
vs
MQ1N5266TR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
270 Ω
Number of Elements
1
1
Operating Temperature-Max
200 °C
175 °C
Power Dissipation-Max
0.5 W
0.48 W
Reference Voltage-Nom
75 V
68 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
20%
Working Test Current
1.7 mA
1.8 mA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N982B with alternatives
Compare MQ1N5266TR-1 with alternatives