1N979B
vs
JAN1N978BUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
150 Ω
Number of Elements
1
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
56 V
51 V
Surface Mount
NO
YES
Voltage Tol-Max
5%
5%
Working Test Current
2.2 mA
2.5 mA
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/117
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Compare 1N979B with alternatives
Compare JAN1N978BUR-1 with alternatives