1N979B vs BZV55C51 feature comparison

1N979B Cobham PLC

Buy Now Datasheet

BZV55C51 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC NXP SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 56 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 2.2 mA 2 mA
Base Number Matches 11 11
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Dynamic Impedance-Max 180 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.05 µA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 57.2 mV/°C

Compare 1N979B with alternatives

Compare BZV55C51 with alternatives