1N979B vs 1N979A feature comparison

1N979B Cobham PLC

Buy Now Datasheet

1N979A Fairchild Semiconductor Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V 56 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 2.2 mA 2.2 mA
Base Number Matches 11 1
Rohs Code No
Dynamic Impedance-Max 150 Ω
Operating Temperature-Max 175 °C

Compare 1N979B with alternatives

Compare 1N979A with alternatives