1N978A vs MSP1N5263-1TR feature comparison

1N978A Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

MSP1N5263-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 24 1
Rohs Code No
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 2.2 mA

Compare MSP1N5263-1TR with alternatives