1N977E3TR vs 1N977B feature comparison

1N977E3TR Microsemi Corporation

Buy Now Datasheet

1N977B Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Part Package Code DO-7
Package Description O-LALF-W2 DIE-1
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 105 Ω 105 Ω
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 20% 5%
Working Test Current 2.7 mA 2.7 mA
Base Number Matches 1 40
Knee Impedance-Max 1500 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Reverse Test Voltage 36 V
Voltage Temp Coeff-Max 44.65 mV/°C

Compare 1N977E3TR with alternatives

Compare 1N977B with alternatives