1N977BE3/TR
vs
MV1N5263E3-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
105 Ω
JEDEC-95 Code
DO-204AA
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.417 W
0.48 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
47 V
56 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
20%
Working Test Current
2.7 mA
2.2 mA
Base Number Matches
1
1
Part Package Code
DO-35
Pin Count
2
Operating Temperature-Min
-65 °C
Compare 1N977BE3/TR with alternatives
Compare MV1N5263E3-1 with alternatives