1N977A vs 1N979BRA2 feature comparison

1N977A Fenwal Controls

Buy Now Datasheet

1N979BRA2 SynSemi Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer INVENSYS SENSOR SYSTEMS SYNSEMI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 105 Ω 150 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 0.4 W 0.5 W
Reference Voltage-Nom 47 V 56 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 10% 5%
Working Test Current 2.7 mA 2.2 mA
Base Number Matches 26 2
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N979BRA2 with alternatives