1N976A-TP vs 1N975E3/TR feature comparison

1N976A-TP Micro Commercial Components

Buy Now Datasheet

1N975E3/TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
Part Package Code DO-35
Package Description GLASS PACKAGE-2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 20%
Working Test Current 3 mA 3.2 mA
Base Number Matches 1 1
Dynamic Impedance-Max 80 Ω

Compare 1N976A-TP with alternatives

Compare 1N975E3/TR with alternatives