1N976-1E3TR vs 1N975B feature comparison

1N976-1E3TR Microsemi Corporation

Buy Now Datasheet

1N975B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-7 DO-204
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 93 Ω 80 Ω
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 43 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20% 5%
Working Test Current 3 mA 3.2 mA
Base Number Matches 6 14
Pbfree Code Yes
Package Description HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified

Compare 1N976-1E3TR with alternatives

Compare 1N975B with alternatives