1N974A vs 1N974A feature comparison

1N974A Motorola Mobility LLC

Buy Now Datasheet

1N974A Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e0
Number of Elements 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 36 V
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Voltage Tol-Max 5% 10%
Working Test Current 3.4 mA 3.4 mA
Base Number Matches 1 3
Part Package Code DO-35
Package Description GLASS PACKAGE-2
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N974A with alternatives

Compare 1N974A with alternatives