1N974A vs 1N975B feature comparison

1N974A International Semiconductor Inc

Buy Now Datasheet

1N975B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω 80 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 5%
Working Test Current 3.4 mA 3.2 mA
Base Number Matches 1 14
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-204
Package Description HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Peak Reflow Temperature (Cel) 250

Compare 1N974A with alternatives

Compare 1N975B with alternatives