1N974A
vs
1N975-1E3/TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
70 Ω
80 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
0.4 W
0.5 W
Reference Voltage-Nom
36 V
39 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Voltage Tol-Max
10%
20%
Working Test Current
3.4 mA
3.2 mA
Base Number Matches
1
6
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N974A with alternatives
Compare 1N975-1E3/TR with alternatives