1N972BTR
vs
1N972BE3/TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
49 Ω
|
49 Ω
|
JEDEC-95 Code |
DO-204AH
|
DO-204AA
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e3
|
Knee Impedance-Max |
1000 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.417 W
|
Reference Standard |
MIL-STD-750
|
|
Reference Voltage-Nom |
30 V
|
30 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
22.8 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Temp Coeff-Max |
27.3 mV/°C
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
4.2 mA
|
4.2 mA
|
Base Number Matches |
1
|
6
|
Package Description |
|
HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 1N972BTR with alternatives
Compare 1N972BE3/TR with alternatives