1N972A
vs
JANTXV1N4992US
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAGOR ELECTRONICA S COOP
|
BKC SEMICONDUCTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
49 Ω
|
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.4 W
|
5 W
|
Reference Voltage-Nom |
30 V
|
270 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Voltage Tol-Max |
10%
|
5%
|
Working Test Current |
4.2 mA
|
5 mA
|
Base Number Matches |
30
|
6
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-MELF-R2
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/356
|
Technology |
|
ZENER
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
|
|
|