1N971B-PBF
vs
JANTXV1N971B-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
41 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
O-LALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Reference Voltage-Nom
27 V
27 V
Reverse Current-Max
5 µA
Reverse Test Voltage
20.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
24.3 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
4.6 mA
4.6 mA
Base Number Matches
1
9
Qualification Status
Qualified
Compare 1N971B-PBF with alternatives