1N971B vs JAN1N971B feature comparison

1N971B ROHM Semiconductor

Buy Now Datasheet

JAN1N971B Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Part Package Code DO-35 DO-35
Package Description DO-35, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 4
Additional Feature METALLURGICALLY BONDED
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/117

Compare 1N971B with alternatives

Compare JAN1N971B with alternatives