1N971B vs 1N971BRL feature comparison

1N971B General Instrument Corp

Buy Now Datasheet

1N971BRL Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 41 Ω
JESD-609 Code e3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 250
Terminal Finish TIN

Compare 1N971B with alternatives

Compare 1N971BRL with alternatives