1N970BT-80A
vs
1N970B-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
MICRO COMMERCIAL COMPONENTS
Package Description
O-LALF-W2
ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
5.2 mA
5.2 mA
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-35
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Voltage-Nom
24 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Compare 1N970BT-80A with alternatives
Compare 1N970B-AP with alternatives