1N970B-1E3TR vs 1N970BT-80 feature comparison

1N970B-1E3TR Microsemi Corporation

Buy Now Datasheet

1N970BT-80 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ROHM CO LTD
Part Package Code DO-7
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 1 1
Package Description O-LALF-W2
Case Connection ISOLATED
Knee Impedance-Max 750 Ω
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare 1N970B-1E3TR with alternatives

Compare 1N970BT-80 with alternatives