1N969BHX vs 1N970A-1E3/TR feature comparison

1N969BHX ROHM Semiconductor

Buy Now Datasheet

1N970A-1E3/TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5.6 mA 5.2 mA
Base Number Matches 1 1
Rohs Code Yes
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 33 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e3
Operating Temperature-Max 175 °C
Reference Voltage-Nom 24 V
Terminal Finish MATTE TIN
Voltage Tol-Max 10%

Compare 1N969BHX with alternatives

Compare 1N970A-1E3/TR with alternatives