1N968BT-10
vs
1N970
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
SEMITRONICS CORP
Package Description
O-LALF-W2
O-XALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-7
JESD-30 Code
O-LALF-W2
O-XALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
6.2 mA
5.2 mA
Base Number Matches
1
28
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-7
Pin Count
2
Dynamic Impedance-Max
33 Ω
JESD-609 Code
e0
Reference Voltage-Nom
24 V
Terminal Finish
TIN LEAD
Voltage Tol-Max
20%
Compare 1N968BT-10 with alternatives
Compare 1N970 with alternatives