1N967BRL vs 1N967BHX feature comparison

1N967BRL Motorola Semiconductor Products

Buy Now Datasheet

1N967BHX ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ROHM CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 750 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 7 mA 7 mA
Base Number Matches 2 1

Compare 1N967BRL with alternatives

Compare 1N967BHX with alternatives