1N967BHX
vs
1N966B-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
BKC SEMICONDUCTORS INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.7
8.7
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
7 mA
7.8 mA
Base Number Matches
1
5
Rohs Code
No
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Reference Voltage-Nom
16 V
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
Compare 1N967BHX with alternatives
Compare 1N966B-1 with alternatives