1N967BHF vs JAN1N4990US feature comparison

1N967BHF ROHM Semiconductor

Buy Now Datasheet

JAN1N4990US Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MICROSS COMPONENTS
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LELF-R2
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 5 W
Qualification Status Not Qualified Qualified
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Working Test Current 7 mA 5 mA
Base Number Matches 1 6
Rohs Code No
Factory Lead Time 29 Weeks
Dynamic Impedance-Max 550 Ω
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Reference Standard MIL-19500/356
Reference Voltage-Nom 220 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N967BHF with alternatives

Compare JAN1N4990US with alternatives