1N966C vs 1N966CTA feature comparison

1N966C Compensated Devices Inc

Buy Now Datasheet

1N966CTA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MOTOROLA INC
Package Description HERMETIC SEALED, GLASS PACKAGE-1 O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 7.8 mA 7.8 mA
Base Number Matches 16 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 700 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare 1N966CTA with alternatives