1N966BT-73 vs 1N967B-1E3/TR feature comparison

1N966BT-73 ROHM Semiconductor

Buy Now Datasheet

1N967B-1E3/TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 DO-7, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 700 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA 0.5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 7.8 mA 7 mA
Base Number Matches 1 2
Rohs Code Yes
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 21 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e3
Operating Temperature-Min -65 °C
Reference Voltage-Nom 18 V
Reverse Test Voltage 14 V
Terminal Finish Matte Tin (Sn)
Voltage Temp Coeff-Max 15.3 mV/°C
Voltage Tol-Max 5%

Compare 1N966BT-73 with alternatives

Compare 1N967B-1E3/TR with alternatives