1N965AT-80 vs 1N965ATR feature comparison

1N965AT-80 ROHM Semiconductor

Buy Now Datasheet

1N965ATR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 8.5 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-7
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N965AT-80 with alternatives

Compare 1N965ATR with alternatives