1N965A vs 1N965A feature comparison

1N965A Microchip Technology Inc

Buy Now Datasheet

1N965A International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTERNATIONAL SEMICONDUCTOR INC
Package Description HERMETICALLY SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 16 Ω
Operating Temperature-Max 175 °C

Compare 1N965A with alternatives

Compare 1N965A with alternatives