1N964BT-84 vs 1N759UR-1 feature comparison

1N964BT-84 ROHM Semiconductor

Buy Now Datasheet

1N759UR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, MELF-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Working Test Current 9.5 mA 20 mA
Base Number Matches 1 6
Rohs Code No
Part Package Code DO-213AA
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0
Reference Voltage-Nom 12 V
Terminal Finish TIN LEAD
Voltage Tol-Max 10%

Compare 1N964BT-84 with alternatives

Compare 1N759UR-1 with alternatives