1N964BE3 vs 1N759UR-1 feature comparison

1N964BE3 Microchip Technology Inc

Buy Now Datasheet

1N759UR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN HERMETIC SEALED, GLASS, MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 13 Ω 30 Ω
JEDEC-95 Code DO-204AA DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e3 e0
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 13 V 12 V
Reverse Current-Max 5 µA
Reverse Test Voltage 9.9 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Temp Coeff-Max 10.27 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 9.5 mA 20 mA
Base Number Matches 1 6
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Qualification Status Not Qualified

Compare 1N964BE3 with alternatives

Compare 1N759UR-1 with alternatives