1N964B.TR vs 1N962B feature comparison

1N964B.TR Fairchild Semiconductor Corporation

Buy Now Datasheet

1N962B Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CRIMSON SEMICONDUCTOR INC
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 11 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 9.5 mA 11.5 mA
Base Number Matches 2 1
Dynamic Impedance-Max 9.5 Ω
Operating Temperature-Max 175 °C

Compare 1N964B.TR with alternatives

Compare 1N962B with alternatives