1N963CRL2
vs
1N963C-1E3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Part Package Code
DO-35
DO-7
Package Description
O-LALF-W2
Pin Count
2
2
Manufacturer Package Code
CASE 299
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
12 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
10.5 mA
10.5 mA
Base Number Matches
2
1
Rohs Code
Yes
Dynamic Impedance-Max
11.5 Ω
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare 1N963CRL2 with alternatives
Compare 1N963C-1E3TR with alternatives