1N961BTR vs 1N961BHJ feature comparison

1N961BTR Microchip Technology Inc

Buy Now Datasheet

1N961BHJ ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8.5 Ω
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 700 Ω 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 10 V
Reverse Current-Max 10 µA 10 µA
Reverse Test Voltage 7.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 7.5 mV/°C
Voltage Tol-Max 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 5 1
Package Description O-LALF-W2
Qualification Status Not Qualified

Compare 1N961BTR with alternatives

Compare 1N961BHJ with alternatives