1N961B(DO7) vs 1N961B-1E3/TR feature comparison

1N961B(DO7) Microsemi Corporation

Buy Now Datasheet

1N961B-1E3/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7
Package Description O-XALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 1 2
Dynamic Impedance-Max 8.5 Ω
Operating Temperature-Max 175 °C

Compare 1N961B(DO7) with alternatives

Compare 1N961B-1E3/TR with alternatives