1N957BVH vs 1N957BE3TR feature comparison

1N957BVH ROHM Semiconductor

Buy Now Datasheet

1N957BE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 150 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 18.5 mA 18.5 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 4.5 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e3
Operating Temperature-Max 175 °C
Reference Voltage-Nom 6.8 V
Terminal Finish MATTE TIN
Voltage Tol-Max 5%

Compare 1N957BVH with alternatives

Compare 1N957BE3TR with alternatives