1N957BVC vs 1N957E3/TR feature comparison

1N957BVC ROHM Semiconductor

Buy Now Datasheet

1N957E3/TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 150 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 18.5 mA 18.5 mA
Base Number Matches 1 1
Rohs Code Yes
Dynamic Impedance-Max 4.5 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e3
Operating Temperature-Max 175 °C
Reference Voltage-Nom 6.8 V
Terminal Finish MATTE TIN
Voltage Tol-Max 20%

Compare 1N957BVC with alternatives

Compare 1N957E3/TR with alternatives