1N957BT-15A
vs
1N957E3/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
MICROSEMI CORP
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.417 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
150 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
18.5 mA
18.5 mA
Base Number Matches
1
1
Rohs Code
Yes
Dynamic Impedance-Max
4.5 Ω
JESD-609 Code
e3
Reference Voltage-Nom
6.8 V
Terminal Finish
MATTE TIN
Voltage Tol-Max
20%
Compare 1N957BT-15A with alternatives
Compare 1N957E3/TR with alternatives