1N957BHO
vs
1N957BE3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROHM CO LTD
MICROSEMI CORP
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.417 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
150 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
18.5 mA
18.5 mA
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DO-7
Pin Count
2
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
DO-204AA
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Reference Voltage-Nom
6.8 V
Terminal Finish
MATTE TIN
Voltage Tol-Max
5%
Compare 1N957BHO with alternatives
Compare 1N957BE3TR with alternatives