1N957A vs 1N957BT-87 feature comparison

1N957A Microchip Technology Inc

Buy Now Datasheet

1N957BT-87 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN O-LALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10%
Working Test Current 18.5 mA 18.5 mA
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 700 Ω
Reverse Current-Max 150 µA

Compare 1N957A with alternatives

Compare 1N957BT-87 with alternatives