1N957A
vs
1N957BT-11A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROHM CO LTD
Package Description
HERMETIC SEALED, GLASS, DO-7, 2 PIN
O-LALF-W2
Reach Compliance Code
compliant
unknown
Factory Lead Time
14 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
DO-204AA
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.417 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
Working Test Current
18.5 mA
18.5 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Knee Impedance-Max
700 Ω
Reverse Current-Max
150 µA
Compare 1N957A with alternatives
Compare 1N957BT-11A with alternatives