1N939B
vs
CH936B-VIAL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
9 V
|
9 V
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Base Number Matches |
15
|
1
|
Rohs Code |
|
No
|
Package Description |
|
X-XUUC-N
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
JESD-30 Code |
|
X-XUUC-N
|
JESD-609 Code |
|
e0
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
UNCASED CHIP
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Voltage Temp Coeff-Max |
|
0.45 mV/°C
|
Working Test Current |
|
7.5 mA
|
|
|
|
Compare CH936B-VIAL with alternatives