1N916A vs BAS16V-T feature comparison

1N916A North American Philips Discrete Products Div

Buy Now Datasheet

BAS16V-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 20 2
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.225 W
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Terminal Form GULL WING
Terminal Position DUAL

Compare BAS16V-T with alternatives