1N914BWRP vs TS4148-F0RWG feature comparison

1N914BWRP Taiwan Semiconductor

Buy Now Datasheet

TS4148-F0RWG Taiwan Semiconductor

Buy Now Datasheet
Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-F2 GREEN, LEADLESS, THIN, 1005, 2 PIN
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-F2 R-XBCC-N2
e3 e4
1
1 1
1 1
2 2
150 °C 125 °C
-65 °C -40 °C
0.15 A 0.15 A
PLASTIC/EPOXY UNSPECIFIED
RECTANGULAR RECTANGULAR
SMALL OUTLINE CHIP CARRIER
0.4 W 0.35 W
75 V 75 V
0.004 µs 0.004 µs
YES YES
MATTE TIN GOLD
FLAT NO LEAD
DUAL BOTTOM
1 1
HIGH RELIABILITY

Compare 1N914BWRP with alternatives

Compare TS4148-F0RWG with alternatives