1N914B
vs
1N914-GT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SYNSEMI INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
Output Current-Max
0.15 A
0.15 A
Rep Pk Reverse Voltage-Max
100 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
NO
Base Number Matches
45
2
Package Description
O-LALF-W2
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N914B with alternatives
Compare 1N914-GT3 with alternatives